Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part No141.12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08R6019
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.010 |
| 5+ | $48.500 |
| 10+ | $46.430 |
| 25+ | $44.100 |
| 50+ | $41.180 |
| 100+ | $38.840 |
| 250+ | $35.340 |
Price for:Each
Minimum: 1
Multiple: 1
$52.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part No141.12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08R6019
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length120mm
Overall Length120mm
Tip Style-
Tweezer Body Material-
Tweezer Tip Material-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Tweezer Type
Precision
Overall Length
120mm
Tip Style
-
Tweezer Tip Material
-
SVHC
No SVHC (17-Jan-2022)
Tweezer Tip Type
Straight, Pointed
Overall Length
120mm
Tweezer Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
