Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part No190A.16VECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.90AJ7510
Product Range190A.VE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.340 |
| 5+ | $79.340 |
| 10+ | $76.800 |
| 25+ | $72.950 |
| 50+ | $67.670 |
| 100+ | $62.540 |
| 250+ | $57.940 |
Price for:Each
Minimum: 1
Multiple: 1
$84.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part No190A.16VECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.90AJ7510
Product Range190A.VE Series
Technical Datasheet
Cutter TypeEnd
Overall Length160mm
Overall Length160mm
Cut Type-
Cutting Capacity Max2mm
Cutting Edge Hardness-
Product Range190A.VE Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cutter Type
End
Overall Length
160mm
Cutting Capacity Max
2mm
Product Range
190A.VE Series
Overall Length
160mm
Cut Type
-
Cutting Edge Hardness
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
