Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part No39.6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70C0606
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.680 |
| 5+ | $21.480 |
| 10+ | $20.070 |
| 25+ | $18.720 |
| 50+ | $17.260 |
| 100+ | $16.270 |
| 250+ | $14.980 |
Price for:Each
Minimum: 1
Multiple: 1
$22.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
AF Size - Metric
6mm
Length
90mm
SVHC
No SVHC (17-Jan-2022)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
