Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part No39.7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70C0607
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.680 |
| 5+ | $21.480 |
| 10+ | $20.070 |
| 25+ | $18.720 |
| 50+ | $17.260 |
| 100+ | $16.270 |
| 250+ | $14.980 |
Price for:Each
Minimum: 1
Multiple: 1
$22.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
AF Size - Metric
7mm
Length
90mm
SVHC
No SVHC (17-Jan-2022)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
