Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part No406.MTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M8962
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.760 |
| 5+ | $116.870 |
| 10+ | $113.370 |
| 25+ | $108.070 |
| 50+ | $100.790 |
| 100+ | $93.700 |
| 250+ | $87.370 |
Price for:Each
Minimum: 1
Multiple: 1
$123.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Cutter Type
Bullet Nose
Overall Length
110mm
Cutting Capacity Max
0.1mm
Product Range
-
Overall Length
110mm
Cut Type
Diagonal
Cutting Edge Hardness
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
