Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part No427.ECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31M6615
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $173.600 |
| 5+ | $160.400 |
| 10+ | $153.090 |
| 25+ | $144.240 |
| 50+ | $134.990 |
| 100+ | $126.900 |
Price for:Each
Minimum: 1
Multiple: 1
$173.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Cutter Type
Angled
Overall Length
120mm
Cutting Capacity Max
0.2mm
Product Range
-
Overall Length
120mm
Cut Type
Edge
Cutting Edge Hardness
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 427.E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
