Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part No440.16Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.40P3506
Product RangeCombination Wrenches 440 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.610 |
| 5+ | $18.560 |
| 10+ | $17.340 |
| 25+ | $16.190 |
| 50+ | $14.910 |
| 100+ | $14.070 |
| 250+ | $12.940 |
Price for:Each
Minimum: 1
Multiple: 1
$19.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part No440.16Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.40P3506
Product RangeCombination Wrenches 440 Series
Technical Datasheet
AF Size - Metric16mm
AF Size - Imperial-
Length195mm
Product RangeCombination Wrenches 440 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
AF Size - Metric
16mm
Length
195mm
SVHC
No SVHC (17-Jan-2022)
AF Size - Imperial
-
Product Range
Combination Wrenches 440 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
