Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FACOM |
|---|---|
| Manufacturer Part No | 440.22Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 40P3512 |
| Product Range | Combination Wrenches 440 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.600 |
| 5+ | $26.750 |
| 10+ | $25.670 |
| 25+ | $24.440 |
| 50+ | $22.910 |
| 100+ | $21.680 |
Price for:Each
Minimum: 1
Multiple: 1
$28.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FACOM |
|---|---|
| Manufacturer Part No | 440.22Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 40P3512 |
| Product Range | Combination Wrenches 440 Series |
| Technical Datasheet | |
| AF Size - Metric | 22mm |
| AF Size - Imperial | - |
| Length | 248mm |
| Product Range | Combination Wrenches 440 Series |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| AF Size - Metric | 22mm |
|---|---|
| Length | 248mm |
| SVHC | No SVHC (17-Jan-2022) |
| AF Size - Imperial | - |
|---|---|
| Product Range | Combination Wrenches 440 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
