Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part No804Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26M7845
Your Part Number
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.250 |
| 5+ | $25.710 |
| 10+ | $24.680 |
Price for:Each
Minimum: 1
Multiple: 1
$27.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Blades
19
Blade Material
-
Measuring Range Max
1.0mm
SVHC
No SVHC (17-Jan-2022)
Blade Length
90mm
Measuring Range Min
0.04mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
