Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part No986058Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31M6825
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $141.980 |
| 5+ | $131.180 |
| 10+ | $125.200 |
| 25+ | $117.970 |
| 50+ | $110.390 |
| 100+ | $103.780 |
Price for:Each
Minimum: 1
Multiple: 1
$141.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part No986058Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31M6825
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric1.5mm² to 4mm²
For Use WithPrecision Wires
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Precision Wires
SVHC
No SVHC (17-Jan-2022)
Stripping Capacity Metric
1.5mm² to 4mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
