Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part NoA.301MTJ1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13J3983
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $579.260 |
| 5+ | $550.030 |
| 10+ | $528.270 |
| 25+ | $501.230 |
| 50+ | $472.640 |
Price for:Each
Minimum: 1
Multiple: 1
$579.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part NoA.301MTJ1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13J3983
Technical Datasheet
Torque Tool StyleDriver
Torque Range ft-lb-
Torque Range N-m15N-m to 75N-m
Drive Size - Metric-
Drive Size - Imperial-
Overall Length185mm
Overall Length185mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Torque Tool Style
Driver
Torque Range N-m
15N-m to 75N-m
Drive Size - Imperial
-
Overall Length
185mm
SVHC
No SVHC (17-Jan-2022)
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
185mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
