Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part NoAEF.2.5X35Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M4813
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.120 |
| 5+ | $10.510 |
| 10+ | $10.010 |
| 25+ | $9.280 |
| 50+ | $8.620 |
| 100+ | $8.000 |
| 250+ | $7.340 |
Price for:Each
Minimum: 1
Multiple: 1
$11.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Tip Size
2.5mm
Overall Length
117mm
Product Range
-
Blade Length
35mm
Overall Length
117mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for AEF.2.5X35
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
