Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part NoAR.2,5X50Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68C7461
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.160 |
| 10+ | $5.880 |
| 25+ | $5.510 |
| 50+ | $5.090 |
| 100+ | $4.780 |
| 250+ | $4.390 |
| 500+ | $3.970 |
| 1000+ | $3.760 |
Price for:Each
Minimum: 1
Multiple: 1
$6.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Tip Size
2.5mm
Overall Length
120mm
Product Range
-
Blade Length
50mm
Overall Length
120mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
