Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part NoAR.3X75Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68C7466
Your Part Number
12 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.150 |
| 10+ | $5.870 |
| 25+ | $5.500 |
| 50+ | $5.080 |
| 100+ | $4.760 |
| 250+ | $4.380 |
| 500+ | $3.960 |
| 1000+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$6.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Tip Size
3mm
Overall Length
145mm
Product Range
-
Blade Length
75mm
Overall Length
145mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for AR.3X75
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
