Print Page
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.200 |
| 5+ | $19.130 |
| 10+ | $17.870 |
| 25+ | $16.670 |
| 50+ | $15.370 |
| 100+ | $14.500 |
| 250+ | $13.350 |
Price for:Each
Minimum: 1
Multiple: 1
$20.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Tip Size
4mm
Overall Length
210mm
Product Range
Pro-Twist
Blade Length
100mm
Overall Length
210mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

