Print Page
3 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.170 |
| 5+ | $22.890 |
| 10+ | $21.390 |
| 25+ | $19.950 |
| 50+ | $18.390 |
| 100+ | $17.350 |
| 250+ | $15.960 |
Price for:Each
Minimum: 1
Multiple: 1
$24.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Tip Size
5.5mm
Overall Length
260mm
Product Range
Pro-Twist
Blade Length
150mm
Overall Length
260mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

