Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.490 |
| 5+ | $17.450 |
| 10+ | $16.240 |
| 25+ | $15.070 |
| 50+ | $13.810 |
| 100+ | $12.970 |
| 250+ | $11.850 |
Price for:Each
Minimum: 1
Multiple: 1
$18.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Torx Tip Size
T20
Blade Length
100mm
Overall Length
220mm
SVHC
No SVHC (17-Jan-2022)
Torx Key Type
T20
Overall Length
220mm
Product Range
Pro-Twist
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

