Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.640 |
| 5+ | $25.780 |
| 10+ | $24.680 |
| 25+ | $23.440 |
| 50+ | $21.890 |
| 100+ | $20.640 |
Price for:Each
Minimum: 1
Multiple: 1
$27.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Overall Length
245mm
Blade Length
125mm
Torx Tip Size
T30
SVHC
No SVHC (17-Jan-2022)
Overall Length
245mm
Torx Key Type
T30
Product Range
Pro-Twist
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

