Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.520 |
| 5+ | $20.380 |
| 10+ | $19.040 |
| 25+ | $17.760 |
| 50+ | $16.370 |
| 100+ | $15.440 |
| 250+ | $14.210 |
Price for:Each
Minimum: 1
Multiple: 1
$21.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Overall Length
220mm
Blade Length
100mm
Torx Tip Size
20IP
SVHC
No SVHC (17-Jan-2022)
Overall Length
220mm
Torx Key Type
20IP
Product Range
Pro-Twist
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

