Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2873006802Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.59AM4184
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.852 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2873006802Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.59AM4184
Core TypeMulti-Aperture
Core Size27mm x 7.5mm x 13.3mm
Core Material Grade73
For Use WithBaluns, Broadband Transformers, Airbags
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Multi-Aperture
Core Material Grade
73
Effective Magnetic Path Length
-
Inductance Factor Al
-
SVHC
No SVHC (04-Feb-2026)
Core Size
27mm x 7.5mm x 13.3mm
For Use With
Baluns, Broadband Transformers, Airbags
Ae Effective Cross Section Area
-
Product Range
-
Alternatives for 2873006802
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
