Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5943001401Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11J0200
Your Part Number
362 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 25+ | $1.510 |
| 100+ | $1.250 |
| 250+ | $1.100 |
| 500+ | $1.090 |
| 1000+ | $1.080 |
| 2500+ | $1.060 |
| 5000+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5943001401Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11J0200
Core TypeToroid
Core Size25.4mm x 15.5mm x 8.15mm
Core Material Grade43
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length62mm
Ae Effective Cross Section Area4mm²
Inductance Factor Al645nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
43
Effective Magnetic Path Length
62mm
Inductance Factor Al
645nH
SVHC
No SVHC (04-Feb-2026)
Core Size
25.4mm x 15.5mm x 8.15mm
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area
4mm²
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
