Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5943018601Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51P3587
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.300 |
| 25+ | $7.130 |
| 100+ | $6.500 |
| 250+ | $6.370 |
| 500+ | $6.230 |
| 1000+ | $6.110 |
| 2500+ | $5.980 |
Price for:Each
Minimum: 1
Multiple: 1
$11.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5943018601Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51P3587
Core TypeToroid
Core Size43.6mm x 23.1mm x 18mm
Core Material Grade43
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length98mm
Ae Effective Cross Section Area17.8mm²
Inductance Factor Al1.83µH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
43
Effective Magnetic Path Length
98mm
Inductance Factor Al
1.83µH
SVHC
No SVHC (04-Feb-2026)
Core Size
43.6mm x 23.1mm x 18mm
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area
17.8mm²
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
