Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5952003801Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.49AM1715
Your Part Number
125 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.250 |
| 10+ | $14.590 |
| 25+ | $12.930 |
| 50+ | $12.160 |
| 100+ | $10.970 |
| 250+ | $10.560 |
| 500+ | $9.970 |
Price for:Each
Minimum: 1
Multiple: 1
$15.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5952003801Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.49AM1715
Core TypeToroid
Core Size60mm x 35.35mm x 12.7mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade52
Effective Magnetic Path Length145mm
Ae Effective Cross Section Area158mm²
Inductance Factor Al325nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
145mm
Inductance Factor Al
325nH
SVHC
No SVHC (04-Feb-2026)
Core Size
60mm x 35.35mm x 12.7mm
Core Material Grade
52
Ae Effective Cross Section Area
158mm²
Product Range
-
Alternatives for 5952003801
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
