Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5961001901Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.59AM5538
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.651 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5961001901Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.59AM5538
Core TypeToroid
Core Size12.7mm x 7.9mm x 12.7mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade61
Effective Magnetic Path Length31.2mm
Ae Effective Cross Section Area29.9mm²
Inductance Factor Al150nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
31.2mm
Inductance Factor Al
150nH
SVHC
No SVHC (04-Feb-2026)
Core Size
12.7mm x 7.9mm x 12.7mm
Core Material Grade
61
Ae Effective Cross Section Area
29.9mm²
Product Range
-
Alternatives for 5961001901
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
