Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5961003801Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.49AM1716
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.100 |
| 10+ | $15.430 |
| 25+ | $14.550 |
| 50+ | $13.070 |
| 100+ | $12.320 |
| 250+ | $11.990 |
| 500+ | $11.320 |
Price for:Each
Minimum: 1
Multiple: 1
$16.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5961003801Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.49AM1716
Core TypeToroid
Core Size61mm x 35.55mm x 12.7mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade61
Effective Magnetic Path Length145mm
Ae Effective Cross Section Area158mm²
Inductance Factor Al170nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
145mm
Inductance Factor Al
170nH
SVHC
No SVHC (04-Feb-2026)
Core Size
61mm x 35.55mm x 12.7mm
Core Material Grade
61
Ae Effective Cross Section Area
158mm²
Product Range
-
Alternatives for 5961003801
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
