Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5967001101Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.59AM4412
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.719 |
Price for:Each
Minimum: 10
Multiple: 10
$7.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5967001101Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.59AM4412
Core TypeToroid
Core Size12.7mm x 7.9mm x 6.35mm
Core Material Grade67
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length31.2mm
Ae Effective Cross Section Area15mm²
Inductance Factor Al24nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
67
Effective Magnetic Path Length
31.2mm
Inductance Factor Al
24nH
SVHC
No SVHC (04-Feb-2026)
Core Size
12.7mm x 7.9mm x 6.35mm
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area
15mm²
Product Range
-
Alternatives for 5967001101
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
