Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5967001701Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.59AM4414
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.090 |
Price for:Each
Minimum: 1
Multiple: 1
$4.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5967001701Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.59AM4414
Core TypeToroid
Core Size31.75mm x 19.05mm x 9.5mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade67
Effective Magnetic Path Length76mm
Ae Effective Cross Section Area59mm²
Inductance Factor Al39nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
76mm
Inductance Factor Al
39nH
SVHC
No SVHC (04-Feb-2026)
Core Size
31.75mm x 19.05mm x 9.5mm
Core Material Grade
67
Ae Effective Cross Section Area
59mm²
Product Range
-
Alternatives for 5967001701
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
