Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5975007601Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81H2021
Your Part Number
633 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 25+ | $1.900 |
| 100+ | $1.550 |
| 250+ | $1.390 |
| 500+ | $1.360 |
| 1000+ | $1.340 |
| 2500+ | $1.300 |
| 5000+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5975007601Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81H2021
Core TypeToroid
Core Size22.1mm x 13.7mm x 12.7mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade75
Effective Magnetic Path Length54mm
Ae Effective Cross Section Area5.2mm²
Inductance Factor Al6.1µH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
54mm
Inductance Factor Al
6.1µH
SVHC
No SVHC (04-Feb-2026)
Core Size
22.1mm x 13.7mm x 12.7mm
Core Material Grade
75
Ae Effective Cross Section Area
5.2mm²
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
