Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00020-60Copy
Newark Part No.88AK6498
Your Part Number
655 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $105.620 |
Price for:Each
Minimum: 1
Multiple: 1
$105.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00020-60Copy
Newark Part No.88AK6498
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Jack
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG174
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Jack
Cable Length - Metric
1.52m
Connector Type A
SMA Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
5ft
Coaxial Cable Type
RG174
Connector Type B
SMA Jack
Jacket Color
Black
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
