Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00129-48Copy
Newark Part No.88AK6542
Product RangeFMC00129 Series
Your Part Number
130 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $73.780 |
Price for:Each
Minimum: 1
Multiple: 1
$73.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00129-48Copy
Newark Part No.88AK6542
Product RangeFMC00129 Series
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorSMA Plug to 90° SMA Plug
Cable Length - Metric1.21m
Coaxial Cable TypeRG223
Connector Type ASMA Plug
Connector Type ASMA Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Product RangeFMC00129 Series
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.21m
Connector Type A
SMA Plug
Connector Type B
SMA Right Angle Plug
Product Range
FMC00129 Series
Connector to Connector
SMA Plug to 90° SMA Plug
Coaxial Cable Type
RG223
Connector Type A
SMA Plug
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
