Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00159-150CMCopy
Newark Part No.88AK6565
Product RangeFMC00159 Series
Your Part Number
982 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $76.000 |
Price for:Each
Minimum: 1
Multiple: 1
$76.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00159-150CMCopy
Newark Part No.88AK6565
Product RangeFMC00159 Series
Technical Datasheet
Cable Length - Imperial4.9ft
Connector to Connector90° N-Type Plug to BNC Plug
Cable Length - Metric1.5m
Coaxial Cable TypeRG58C/U
Connector Type AN Type Right Angle Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC00159 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Product Range
FMC00159 Series
Connector to Connector
90° N-Type Plug to BNC Plug
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
