Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00231-60Copy
Newark Part No.88AK6607
Product RangeFMC00231 Series
Your Part Number
317 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $88.650 |
Price for:Each
Minimum: 1
Multiple: 1
$88.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00231-60Copy
Newark Part No.88AK6607
Product RangeFMC00231 Series
Technical Datasheet
Connector to ConnectorSMA Jack to SMA Jack
Cable Length - Metric1.52m
Coaxial Cable TypeRG58C/U
Connector Type ASMA Jack
Connector Type ASMA Jack
Connector Type BSMA Jack
Connector Type BSMA Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMC00231 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Jack to SMA Jack
Coaxial Cable Type
RG58C/U
Connector Type A
SMA Jack
Connector Type B
SMA Jack
Jacket Color
Black
SVHC
To Be Advised
Cable Length - Metric
1.52m
Connector Type A
SMA Jack
Connector Type B
SMA Jack
Impedance
50ohm
Product Range
FMC00231 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
