Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00244-12Copy
Newark Part No.88AK6646
Product RangeFMC00244 Series
Your Part Number
41 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $138.590 |
Price for:Each
Minimum: 1
Multiple: 1
$138.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00244-12Copy
Newark Part No.88AK6646
Product RangeFMC00244 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG393
Connector Type AN Type Plug
Connector Type AN Type Plug
Connector Type BN Type Plug
Connector Type BN Type Plug
Product RangeFMC00244 Series
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
N Type Plug
Connector Type B
N Type Plug
Product Range
FMC00244 Series
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
RG393
Connector Type A
N Type Plug
Connector Type B
N Type Plug
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
