Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00271-200CMCopy
Newark Part No.88AK6702
Product RangeFMC00271 Series
Your Part Number
107 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $124.320 |
Price for:Each
Minimum: 1
Multiple: 1
$124.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00271-200CMCopy
Newark Part No.88AK6702
Product RangeFMC00271 Series
Technical Datasheet
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeRG316
Connector Type ASSMC Plug
Connector Type ASSMC Plug
Connector Type BMMCX Jack
Connector Type BMMCX Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMC00271 Series
Technical Specifications
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG316
Connector Type A
SSMC Plug
Connector Type B
MMCX Jack
Jacket Color
Tan
Cable Length - Metric
2m
Connector Type A
SSMC Plug
Connector Type B
MMCX Jack
Impedance
50ohm
Product Range
FMC00271 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
