Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00279-48Copy
Newark Part No.88AK6732
Product RangeFMC00279 Series
Your Part Number
321 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $110.160 |
| 5+ | $107.950 |
| 10+ | $105.750 |
| 25+ | $103.550 |
Price for:Each
Minimum: 1
Multiple: 1
$110.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00279-48Copy
Newark Part No.88AK6732
Product RangeFMC00279 Series
Technical Datasheet
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Coaxial Cable TypeRG174
Connector Type A10-32 Plug
Connector Type BBNC Plug
Impedance50ohm
Product RangeFMC00279 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Coaxial Cable Type
RG174
Connector Type B
BNC Plug
Product Range
FMC00279 Series
Cable Length - Metric
1.21m
Connector Type A
10-32 Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
