Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00298-50CMCopy
Newark Part No.88AK6795
Product RangeFMC00298 Series
Your Part Number
50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $140.630 |
Price for:Each
Minimum: 1
Multiple: 1
$140.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00298-50CMCopy
Newark Part No.88AK6795
Product RangeFMC00298 Series
Technical Datasheet
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeRG393
Connector Type AN Type Plug
Connector Type AN Type Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Product RangeFMC00298 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
19.7"
Coaxial Cable Type
RG393
Connector Type A
N Type Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Metric
500mm
Connector Type A
N Type Plug
Connector Type B
N Type Right Angle Plug
Product Range
FMC00298 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
