Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00327-50CMCopy
Newark Part No.88AK6894
Product RangeFMC00327 Series
Your Part Number
322 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $85.590 |
Price for:Each
Minimum: 1
Multiple: 1
$85.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00327-50CMCopy
Newark Part No.88AK6894
Product RangeFMC00327 Series
Technical Datasheet
Cable Length - Imperial19.7"
Connector to Connector10-32 Plug to MCX Plug
Cable Length - Metric500mm
Coaxial Cable TypeRG316
Connector Type A10-32 Plug
Connector Type A10-32 Plug
Connector Type BMCX Plug
Connector Type BMCX Plug
Impedance50ohm
Product RangeFMC00327 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Connector Type A
10-32 Plug
Connector Type B
MCX Plug
Impedance
50ohm
SVHC
To Be Advised
Connector to Connector
10-32 Plug to MCX Plug
Coaxial Cable Type
RG316
Connector Type A
10-32 Plug
Connector Type B
MCX Plug
Product Range
FMC00327 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
