Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00361-60Copy
Newark Part No.88AK7042
Product RangeFMC00361 Series
Your Part Number
107 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $99.860 |
Price for:Each
Minimum: 1
Multiple: 1
$99.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00361-60Copy
Newark Part No.88AK7042
Product RangeFMC00361 Series
Technical Datasheet
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG316
Connector Type AMMCX Jack
Connector Type AMMCX Jack
Connector Type BSMB Right Angle Plug
Impedance50ohm
Product RangeFMC00361 Series
Technical Specifications
Cable Length - Imperial
5ft
Coaxial Cable Type
RG316
Connector Type A
MMCX Jack
Impedance
50ohm
Cable Length - Metric
1.52m
Connector Type A
MMCX Jack
Connector Type B
SMB Right Angle Plug
Product Range
FMC00361 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
