Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00363-200CMCopy
Newark Part No.88AK7046
Product RangeFMC00363 Series
Your Part Number
107 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $96.800 |
Price for:Each
Minimum: 1
Multiple: 1
$96.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00363-200CMCopy
Newark Part No.88AK7046
Product RangeFMC00363 Series
Technical Datasheet
Cable Length - Imperial6.6ft
Connector to ConnectorSMA Jack to MMCX Jack
Cable Length - Metric2m
Coaxial Cable TypeRG316
Connector Type ASMA Jack
Connector Type ASMA Jack
Connector Type BMMCX Jack
Connector Type BMMCX Jack
Impedance50ohm
Product RangeFMC00363 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
SMA Jack
Connector Type B
MMCX Jack
Impedance
50ohm
SVHC
To Be Advised
Connector to Connector
SMA Jack to MMCX Jack
Coaxial Cable Type
RG316
Connector Type A
SMA Jack
Connector Type B
MMCX Jack
Product Range
FMC00363 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
