Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00516-24Copy
Newark Part No.88AK7149
Product RangeFMC00516 Series
Your Part Number
34 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $67.840 |
Price for:Each
Minimum: 1
Multiple: 1
$67.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00516-24Copy
Newark Part No.88AK7149
Product RangeFMC00516 Series
Technical Datasheet
Connector to ConnectorN-Type Jack to BNC Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG58C/U
Connector Type AN Type Jack
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC00516 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Jack to BNC Plug
Cable Length - Metric
610mm
Connector Type A
N Type Jack
Impedance
50ohm
Product Range
FMC00516 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
