Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00565-36Copy
Newark Part No.88AK7161
Product RangeFMC00565 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $112.090 |
Price for:Each
Minimum: 1
Multiple: 1
$112.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00565-36Copy
Newark Part No.88AK7161
Product RangeFMC00565 Series
Technical Datasheet
Connector to ConnectorBNC Jack to BNC Jack
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type ABNC Jack
Connector Type ABNC Jack
Connector Type BBNC Jack
Connector Type BBNC Jack
Impedance50ohm
Product RangeFMC00565 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Jack to BNC Jack
Cable Length - Metric
914.4mm
Connector Type A
BNC Jack
Connector Type B
BNC Jack
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
36"
Coaxial Cable Type
RG316
Connector Type A
BNC Jack
Connector Type B
BNC Jack
Product Range
FMC00565 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
