Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00619-24Copy
Newark Part No.88AK7183
Product RangeFMC00619 Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $82.530 |
Price for:Each
Minimum: 1
Multiple: 1
$82.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00619-24Copy
Newark Part No.88AK7183
Product RangeFMC00619 Series
Technical Datasheet
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG174
Connector Type AMMBX Right Angle Plug
Connector Type AMMBX Right Angle Plug
Connector Type BSMA Bulkhead Jack
Product RangeFMC00619 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
RG174
Connector Type A
MMBX Right Angle Plug
Product Range
FMC00619 Series
Cable Length - Metric
610mm
Connector Type A
MMBX Right Angle Plug
Connector Type B
SMA Bulkhead Jack
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
