Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00619-48Copy
Newark Part No.88AK7185
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $89.670 |
Price for:Each
Minimum: 1
Multiple: 1
$89.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00619-48Copy
Newark Part No.88AK7185
Technical Datasheet
Cable Length - Imperial4ft
Connector to Connector90° MMBX Plug to SMA Bulkhead Jack
Cable Length - Metric1.21m
Coaxial Cable TypeRG174
Connector Type AMMBX Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.21m
Connector Type A
MMBX Right Angle Plug
Impedance
50ohm
Connector to Connector
90° MMBX Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG174
Connector Type B
SMA Bulkhead Jack
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
