Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00619-60Copy
Newark Part No.88AK7187
Product RangeFMC00619 Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $91.710 |
Price for:Each
Minimum: 1
Multiple: 1
$91.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00619-60Copy
Newark Part No.88AK7187
Product RangeFMC00619 Series
Technical Datasheet
Connector to Connector90° MMBX Plug to SMA Bulkhead Jack
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG174
Connector Type AMMBX Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Product RangeFMC00619 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° MMBX Plug to SMA Bulkhead Jack
Cable Length - Metric
1.52m
Connector Type A
MMBX Right Angle Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
5ft
Coaxial Cable Type
RG174
Connector Type B
SMA Bulkhead Jack
Product Range
FMC00619 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
