Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00664-36Copy
Newark Part No.88AK7208
Product RangeFMC00664 Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $97.820 |
Price for:Each
Minimum: 1
Multiple: 1
$97.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00664-36Copy
Newark Part No.88AK7208
Product RangeFMC00664 Series
Technical Datasheet
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type AMMCX Jack
Connector Type AMMCX Jack
Connector Type BBNC Jack
Connector Type BBNC Jack
Impedance50ohm
Product RangeFMC00664 Series
Technical Specifications
Cable Length - Imperial
36"
Coaxial Cable Type
RG316
Connector Type A
MMCX Jack
Connector Type B
BNC Jack
Product Range
FMC00664 Series
Cable Length - Metric
914.4mm
Connector Type A
MMCX Jack
Connector Type B
BNC Jack
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
