Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0101141-120Copy
Newark Part No.88AK7284
Product RangeFMC0101141 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $327.040 |
Price for:Each
Minimum: 1
Multiple: 1
$327.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0101141-120Copy
Newark Part No.88AK7284
Product RangeFMC0101141 Series
Technical Datasheet
Cable Length - Imperial10ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric3.05m
Coaxial Cable TypeFM-F141
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket ColorBlue
Product RangeFMC0101141 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
FMC0101141 Series
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
FM-F141
Connector Type B
N Type Plug
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
