Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0101393-06Copy
Newark Part No.88AK7367
Product RangeFMC0101393 Series
Your Part Number
41 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $99.860 |
Price for:Each
Minimum: 1
Multiple: 1
$99.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0101393-06Copy
Newark Part No.88AK7367
Product RangeFMC0101393 Series
Technical Datasheet
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG393
Connector Type AN Type Plug
Connector Type AN Type Plug
Connector Type BN Type Plug
Connector Type BN Type Plug
Product RangeFMC0101393 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
RG393
Connector Type A
N Type Plug
Connector Type B
N Type Plug
SVHC
To Be Advised
Cable Length - Metric
152.4mm
Connector Type A
N Type Plug
Connector Type B
N Type Plug
Product Range
FMC0101393 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
