Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0202085-10Copy
Newark Part No.88AK7569
Product RangeFMC0202085 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $81.430 |
| 5+ | $75.320 |
| 10+ | $69.210 |
| 25+ | $64.880 |
| 50+ | $61.790 |
Price for:Each
Minimum: 1
Multiple: 1
$81.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0202085-10Copy
Newark Part No.88AK7569
Product RangeFMC0202085 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial10"
Cable Length - Metric254mm
Coaxial Cable TypeHS086
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBlue
Product RangeFMC0202085 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
254mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC0202085 Series
Cable Length - Imperial
10"
Coaxial Cable Type
HS086
Connector Type B
SMA Plug
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
