Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0202143-24Copy
Newark Part No.88AK7591
Product RangeFMC0202143 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $115.860 |
| 5+ | $108.730 |
| 10+ | $103.940 |
| 25+ | $99.540 |
Price for:Each
Minimum: 1
Multiple: 1
$115.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0202143-24Copy
Newark Part No.88AK7591
Product RangeFMC0202143 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG142
Connector Type ASMA Plug
Connector Type ASMA Plug
Connector Type BSMA Plug
Connector Type BSMA Plug
Product RangeFMC0202143 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
610mm
Connector Type A
SMA Plug
Connector Type B
SMA Plug
Product Range
FMC0202143 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG142
Connector Type A
SMA Plug
Connector Type B
SMA Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
