Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0202143-36Copy
Newark Part No.88AK7592
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $129.500 |
| 5+ | $121.530 |
| 10+ | $116.160 |
| 25+ | $111.260 |
Price for:Each
Minimum: 1
Multiple: 1
$129.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0202143-36Copy
Newark Part No.88AK7592
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG142
Connector Type ASMA Plug
Connector Type ASMA Plug
Connector Type BSMA Plug
Connector Type BSMA Plug
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
914.4mm
Connector Type A
SMA Plug
Connector Type B
SMA Plug
SVHC
To Be Advised
Cable Length - Imperial
36"
Coaxial Cable Type
RG142
Connector Type A
SMA Plug
Connector Type B
SMA Plug
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
